Helukabel SUPER Cable, 7 Cores, 0.34mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-375
- Mfr. Part No.:
- 49646
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$560.99
(exc. GST)
$617.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $560.99 | $5.61 |
*price indicative
- RS Stock No.:
- 675-375
- Mfr. Part No.:
- 49646
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly engineered for demanding applications requiring high flexibility and durability. Ideal for use in drag chains, this cable is resistant to oil and boasts a flexible operating temperature range from -5°C to +70°C. Manufactured to stringent standards, the cable features cadmium-free materials and is free from harmful substances, ensuring long-lasting performance. With multiple cores and robust construction, this cable designed for high efficiency in machine and tool construction, robotics, and other environments with continuous movement, making it a reliable choice for energy supply systems.
Copper wire consists of extra finely stranded configuration for enhanced flexibility
Flame retardant properties in compliance with DIN and IEC standards promote safety
Fleece wrapping ensures added insulation and protection during use
Braided screen of tinned copper with approximately 85% coverage for improved EMC
Special PVC outer sheath provides excellent resistance to abrasion and wear
Length marking in metres simplifies measurement for installations
Optimally matched lay lengths of stranded cores guarantee efficient power transfer
Applicable in environments with frequent bending stress enhancing longevity
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
