Helukabel SUPER Cable, 5 Cores, 0.34mm², Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$447.59

(exc. GST)

$492.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$447.59$4.476

*price indicative

RS Stock No.:
674-665
Mfr. Part No.:
49645
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.3mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

70°C

Hazardous Area Certification

EAC

Cable CSA

0.34mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is engineered for extreme flexibility and longevity in dynamic applications. This cable thrives in environments where frequent movement and bending stress are prevalent, such as in machine and tool construction, and robotics. Its low adhesion properties and extensive temperature range make it suitable for diverse operational scenarios. Designed to facilitate efficient energy supply to moving machinery, this cable provides a reliable solution for your most demanding electrical requirements.

Largely resistant to oil enhancing durability and performance

Flexible temperature range of -5°C to +70°C ensures adaptability to various conditions

Cadmium-free and silicone-free materials promote safety and environmental compliance

Flame-retardant properties according to DIN standards provide added safety in installations

Braided screen of tinned copper achieves approximately 85% coverage for effective electromagnetic compatibility

Fleece wrapping protects the conductors and adds to overall cable longevity

Special-PVC outer sheath designed to withstand harsh environments

Core insulation meets stringent DIN standards for reliability in electrical applications

Optimally matched lay lengths in core stranding enhance performance during movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy