Helukabel SUPER Cable, 12 Cores, 0.34mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-464
- Mfr. Part No.:
- 49648
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$829.24
(exc. GST)
$912.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $829.24 | $8.292 |
*price indicative
- RS Stock No.:
- 675-464
- Mfr. Part No.:
- 49648
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for demanding drag chain applications, offering a robust solution for machine and tool construction, robotics, and areas with frequent bending and lifting stresses. With a flexibility range from -5°C to +70°C in mobile applications and -40°C to +70°C when fixed, this cable is crafted to endure various environments while maintaining its superior performance. Its flame-retardant properties ensure safety compliance, able to meet stringent standards such as DIN VDE 0482-332-1-2. The braided screen of tinned copper enhances electromagnetic compatibility, making this product an Ideal choice for energy supply systems where reliability and safety are paramount.
Copper wire is bare and extra finely stranded for enhanced conductivity
The cable's core insulation is PVC ensuring robust protection and durability
Flame retardant as per DIN VDE 0482 332 1 2 for increased safety standards
Includes a braided screen of tinned copper with approximately 85% coverage for superior EMC performance
Sheath features a special PVC formulation resistant to various environmental factors
Length marking in metres allows for precise installation and measurement
Optimally matched lay lengths for cores help reduce electromagnetic interference
Designed to meet a range of applications promoting a long service life and reliability
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
