Helukabel SUPER Cable, 18 Cores, 0.25mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-949
- Mfr. Part No.:
- 49639
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,015.15
(exc. GST)
$1,116.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,015.15 | $10.152 |
*price indicative
- RS Stock No.:
- 674-949
- Mfr. Part No.:
- 49639
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.2mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.2mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is specifically engineered for dynamic applications, making it Ideal for frequent lifting and bending movements in robotics, machine, and tool construction. This cable offers exemplary flexibility, operating effectively within a temperature range of -40°C to +70°C in fixed installations, and -5°C to +70°C when moving. It features finely stranded copper wires and a specially designed PVC outer sheath that enhances durability and flexibility. Its flame-retardant properties comply with stringent standards, ensuring safety in various industrial environments. A high level of electromagnetic compatibility is integrated, optimising performance in sensitive applications.
Largely resistant to oils ensuring long term reliability
Low adhesion properties that maintain performance during movement
Designed to be used in drag chains for enhanced application efficiency
Copper wire construction is finely stranded promoting superior flexibility
Core insulated with PVC that meets international standards for high performance
Braided screen of tinned copper provides approximately 85% coverage enhancing signal integrity
Fleece wrapping around conductors adds an additional layer of protection
Special PVC outer sheath is cadmium free and silicone free prioritising environmental safety
Minimum bending radius of 7.5x outer diameter for flexible installations
Multiple core options allow for customisation based on project requirements
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
