Helukabel SUPER Cable, 18 Cores, 0.34mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-257
- Mfr. Part No.:
- 49580
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$863.28
(exc. GST)
$949.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $863.28 | $8.633 |
*price indicative
- RS Stock No.:
- 675-257
- Mfr. Part No.:
- 49580
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is meticulously engineered for use in drag chain applications where flexibility and durability are paramount. Designed to withstand frequent lifting and bending stresses, this cable is an Ideal choice for robotics and machine tool construction. With a temperature range that accommodates both flexible and fixed applications, it ensures reliable operation across varying operational conditions. The cables construction features a specifically formulated Special-PVC outer sheath, enhancing flame-retardant properties while maintaining a cadmium-free and silicone-free design. This makes the cable not only efficient but also safe for the environment, providing longevity and exceptional performance in demanding environments.
Flame-retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 standards for enhanced safety
Temperature range from -40°C to +70°C ensures versatility in different conditions
Superb resistance to oil and low adhesion properties add to the cable's longevity
Constructed using copper wire that is bare and finely stranded for heightened conductivity
Core insulation MADE from PVC complies with DIN VDE 0207-363-3 assuring high quality
Cores within the cable are stranded in layers with optimally matched lay lengths for improved performance
Special-PVC sheath provides robustness against harsh environments and is suitable for energy supply systems
Core identification through colour coding according to DIN 47100 ensures easy installation
Length marking in metres simplifies measurement and installation processes
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
