Helukabel SUPER Cable, 18 Cores, 0.14mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-684
- Mfr. Part No.:
- 49558
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$421.16
(exc. GST)
$463.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $421.16 | $4.212 |
*price indicative
- RS Stock No.:
- 674-684
- Mfr. Part No.:
- 49558
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for demanding applications requiring flexibility and durability. Its robust construction ensures a reliable performance within a temperature range of -5°C to +70°C when used flexibly, and -40°C to +70°C in fixed installations. This cable incorporates cadmium-free materials that are free from silicone and harmful substances, making it suitable for wetting properties of lacquers. Known for flame-retardant qualities in accordance with various standards, it guarantees safety whilst maintaining long service life and high operational efficiency. Proven in the field, this cable is Ideal for frequent lifting and bending stresses within machine and tool construction, as well as robotics, ensuring optimal operation in motion-heavy environments.
Largely resistant to oil ensuring extended durability
Flame retardant properties compliant with DIN VDE 0482 332 1 2 enhancing safety
Copper wire is bare and extra finely stranded for optimal conductivity
Core insulation MADE from PVC according to DIN standards assuring reliability
The cable structure includes fleece wrapping for added protection
Sheath colour is grey (RAL 7001) ensuring visibility and compliance
Minimum bending radius suitable for straining during flexible applications
Length marking provided in metres for easy measurement and handling
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
