Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24, Screened, 100 m, Black

Subtotal (1 unit)*

$2,246.64

(exc. GST)

$2,471.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,246.64

*price indicative

RS Stock No.:
496-897
Mfr. Part No.:
1422415
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

6.9mm

Cable Length

100m

Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, EAC, RoHS ID: RU D DE.HB35.B.00371, IEC 60332 3 25 (Cat. D), EU REACH, EU RoHS

Hazardous Area Certification

No

Cable CSA

0.25mm²

American Wire Gauge

24

Fire Behaviour

IEC 60332-3-25 (Cat.D)

COO (Country of Origin):
DE
The Phoenix Contact Bus System Cable is engineered for robust outdoor applications, ensuring reliable data transmission in demanding environments. This advanced cable supports both CANopen and DeviceNet protocols, making it versatile for a range of automation tasks. With a carefully designed 4 wire structure comprising insulated conductors, it provides optimal connectivity while maintaining compliance with FRNC halogen free standards. Its exceptional durability against extreme temperatures further enhances its suitability, ensuring longevity and performance stability.

Standardised conductor structure enhancing reliability in signal transmission

Lightweight design simplifies installation without compromising performance

UV resistant providing additional longevity against sunlight exposure

Backed by various approvals reflecting its adherence to industry standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy