Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24, Screened, 10 m, Silver Grey PUR Sheath
- RS Stock No.:
- 488-414
- Mfr. Part No.:
- 1419036
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-414
- Mfr. Part No.:
- 1419036
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 10m | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, EAC-RoHS, cUL Listed | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1 | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 10m | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, EAC-RoHS, cUL Listed | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1 | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is specifically designed to enhance communication capabilities within automation environments. Comprising five positions and integrating high quality materials, this cable is perfect for systems utilising CANopen and DeviceNet technologies. The shielded construction ensures reliable data transmission while maintaining performance even in demanding conditions. With a cable length of 10 metres, it offers flexibility for various applications, ensuring robust connections in complex setups.
Compatible with a wide range of connectors for versatile use
Exhibits low adhesion to optimize handling during installation
Rated for IP65 and IP67 which ensuring protection against dust and water ingress
Delivers a significant dynamic load capacity for reliable operation
Includes multiple approvals for compliance in various regions
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² Screened Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
