Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 1 m, Silver Grey PUR Sheath
- RS Stock No.:
- 496-275
- Mfr. Part No.:
- 1419067
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-275
- Mfr. Part No.:
- 1419067
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 1m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cULus, EAC-RoHS, IEC 60332-1, IEC 60754-1, Sec. 1060 (FT-1), UL 1581, UL AWM Style 21198 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 1m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cULus, EAC-RoHS, IEC 60332-1, IEC 60754-1, Sec. 1060 (FT-1), UL 1581, UL AWM Style 21198 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for seamless integration in high performance automation environments. With its five position, shielded design, it supports both CANopen and DeviceNet protocols, ensuring reliable connectivity. This data cable features a durable polyurethane construction, providing robustness while maintaining flexibility. Designed for both fixed and flexible installations, it withstands extreme temperatures and dynamic movements, making it ideal for demanding industrial applications.
Quick connection feature minimises downtime during installations
Halogen free materials enhance safety and environmental compliance
Designed for both stationary and mobile applications which ensuring flexibility
Ideal for use in various industries including automotive and automation
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² Screened Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
