Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24, Screened, 500 mm, Silver PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-232
Mfr. Part No.:
1419074
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver

Screened/Unscreened

Screened

Outside Diameter

6.7mm

Cable Length

500mm

Voltage

300V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL AWM Style 21198, UL 1581, UL, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cUL

Cable CSA

0.25mm²

Hazardous Area Certification

No

American Wire Gauge

24

Fire Behaviour

UL 1581, Sec. 1060 (FT-1), Halogen Free IEC 60754-1, Flame resistance according to IEC

COO (Country of Origin):
PL
The Phoenix Contact Advanced bus system cable is designed for seamless integration with CANopen and DeviceNet protocols, ensuring robust data communication in demanding environments. Manufactured with outstanding materials, it features a preassembled design that simplifies installation while maintaining high reliability and performance. With its silver grey PUR sheathing, the cable not only supports flexible operation across a wide temperature range but also complies with international flammability standards.

Offers protection against environmental conditions with IP65 and IP67 ratings

Lightweight construction facilitates easier handling and installation

Robust pin assignment prevents misconnection enhancing operational fluidity

Halogen free materials ensure safer operation in case of fire

Accommodates significant bending cycles vital for dynamic installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy