Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24, Screened, 8 m PUR Sheath

Subtotal (1 unit)*

$165.49

(exc. GST)

$182.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.49

*price indicative

RS Stock No.:
488-241
Mfr. Part No.:
1514333
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Screened/Unscreened

Screened

Cable Length

8m

Outside Diameter

6.7mm

Voltage

300V

Conductor Type

Single Wire

Maximum Operating Temperature

80°C

Standards/Approvals

CHINA RoHS, EAC, EU REACH, EU RoHS, IEC 60332 1 2, IEC 60754 1, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS ID: RU D DE.HB35.B.00387, Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581

Hazardous Area Certification

No

Cable CSA

0.25mm²

Fire Behaviour

Halogen Free IEC 60754-1, IEC 60332-1-2, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581, UL 2556

American Wire Gauge

24

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed to meet the demanding requirements of modern automation systems. Engineered for reliability and performance, this preassembled data cable supports CANopen and DeviceNet protocols, ensuring seamless integration across various applications. With a robust PUR outer sheath and red lilac RAL 4001 colour, this cable is not only durable but also visually identifiable. It features a 5 position plug and socket design for straightforward connections, making it suitable for a variety of industrial settings.

Plug and socket type ensure straightforward installation and maintenance

Shielded cable reduces electromagnetic interference for reliable signal transmission

Constructed with durable materials providing resilience against harsh industrial conditions

Operational temperature range accommodates various environmental challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy