Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24, Screened, 1 m, Silver PUR Sheath
- RS Stock No.:
- 519-331
- Mfr. Part No.:
- 1419075
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-331
- Mfr. Part No.:
- 1419075
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 1m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, EAC, IEC 60332 1, IEC 60754 1, RoHS, UL 1581 Sec. 1060 (FT 1), UL 94 HB | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24 | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 1m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, EAC, IEC 60332 1, IEC 60754 1, RoHS, UL 1581 Sec. 1060 (FT 1), UL 94 HB | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24 | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is expertly designed to ensure reliable communication in industrial applications. This cable is a standout choice for users seeking robust connectivity solutions in CANopen and DeviceNet systems. With its 5 position configuration and halogen free PUR sheath, it maintains both flexibility and durability, making it suitable for various environments including automation and transportation infrastructures. The angled M12 SPEEDCON connectors showcase an innovative design approach to prevent accidental disconnection, ensuring uninterrupted performance during critical operations.
Wide operating temperature range makes it suitable for diverse environments
Low cable weight eases installation and management
External sheath resists various environmental factors and mechanical stress
Rated for both AC and DC applications which ensuring versatility in use
Built to withstand significant bending cycles without performance degradation
Compliance with various international standards guarantees quality and safety
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 200 mm Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
