Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 2 m, Silver Grey PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
518-990
Mfr. Part No.:
1419068
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Outside Diameter

6.7mm

Cable Length

2m

Voltage

300V

Minimum Operating Temperature

-40°C

Standards/Approvals

UL AWM Style 21198, UL 1581, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1

Maximum Operating Temperature

90°C

Cable CSA

0.25mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable designed for optimal integration in various industrial automation applications. Engineered with a five position configuration, this cable enables efficient data transfer for CANopen and DeviceNet systems. The PUR halogen free material ensures durability and resistance to harsh environments while maintaining flexibility, making it suitable for both fixed and dynamic installations. With an impressive operating temperature range, this cable excels in demanding conditions, and the SPEEDCON locking mechanism simplifies connections and disconnections.

Equipped with a SPEEDCON locking mechanism for secure connections

Extensive operating temperature range for versatile applications

Supports both dynamic and fixed installation requirements

Optimised for high data transmission integrity in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy