Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 500 mm, Silver PUR Sheath
- RS Stock No.:
- 518-988
- Mfr. Part No.:
- 1419058
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-988
- Mfr. Part No.:
- 1419058
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Cable Length | 500mm | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cULus, EAC-RoHS, IEC 60332-1, IEC 60754-1, Sec. 1060 (FT-1), UL 1581, UL AWM Style 21198 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Cable Length 500mm | ||
Outside Diameter 6.7mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cULus, EAC-RoHS, IEC 60332-1, IEC 60754-1, Sec. 1060 (FT-1), UL 1581, UL AWM Style 21198 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for robust and reliable connectivity in various industrial applications. Designed specifically for CANopen and DeviceNet systems, it delivers optimal performance with a highly durable structure. The cable's shielded design ensures minimal electromagnetic interference, making it ideal for environments where signal integrity is crucial. With its plug angled M12 SPEEDCON connector, it provides secure, quick connections to equipment.
Halogen free construction ensures environmental safety
Temperature range supports diverse operational conditions
Shielding effectively mitigates external interferences
Easy installation with preassembled components
Optimised for low bending radii enhancing flexibility
Complies with international quality and safety standards
Lightweight design simplifies handling and installation
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 200 mm Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
