Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24, Screened, 200 mm, Silver Grey PUR Sheath
- RS Stock No.:
- 488-370
- Mfr. Part No.:
- 1416172
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,941.62
(exc. GST)
$4,335.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,941.62 | $78.832 |
*price indicative
- RS Stock No.:
- 488-370
- Mfr. Part No.:
- 1416172
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 200mm | |
| Outside Diameter | 6.7mm | |
| Voltage | 30V | |
| Standards/Approvals | DIN VDE 0472 part 815, IEC 60332 1, IEC 60754 1, UL 1581 Sec. 1060 (FT 1), UL 94 HB, UL AWM Style 21198 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24 | |
| Fire Behaviour | Halogen Free IEC 60754-1, IEC 60332-1, UL 94HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 200mm | ||
Outside Diameter 6.7mm | ||
Voltage 30V | ||
Standards/Approvals DIN VDE 0472 part 815, IEC 60332 1, IEC 60754 1, UL 1581 Sec. 1060 (FT 1), UL 94 HB, UL AWM Style 21198 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24 | ||
Fire Behaviour Halogen Free IEC 60754-1, IEC 60332-1, UL 94HB | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for robust communication between devices in demanding environments. The product combines a five position configuration with a shielded design to ensure seamless connectivity in both CANopen and DeviceNet applications. With a focus on flexibility and reliability, this cable is constructed from high quality materials, featuring a PUR outer sheath that is halogen free and halogen resistant. Its compact 0.2 m length with angled M12 connections ensures ease of installation, making it suitable for a variety of automation scenarios. Whether in industrial settings or advanced manufacturing systems, this cable promises durability and superior performance under various conditions.
Constructed with halogen free materials for enhanced safety
Designed to withstand a broad temperature range for operational versatility
Includes a robust shield to minimise electromagnetic interference
Lightweight design promotes easy installation in tight spaces
Meets stringent environmental standards for sustainability
Optimised for high speed data transmission with minimal signal loss
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
