ABB AF38Z Contactor, 24V ac/dc Coil, 4-Pole, 55 A, 18.5 kW 60V, 4 NO, 690V ac

Subtotal (1 unit)*

$695.35

(exc. GST)

$764.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$695.35

*price indicative

RS Stock No.:
764-8918
Mfr. Part No.:
1SBL296201R2100 AF38Z-40-00-21
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V ac/dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

55A

Power Rating

18.5kW

Series

AF38Z

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-40°C

Operational Current Ie

55A

Maximum Operating Temperature

70°C

Length

86mm

Depth

101mm

Standards/Approvals

UL, CSA

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
GB

ABB Series AF Contactor, 24V AC/DC Coil Voltage, 18.5kW Power Rating - 1SBL296201R2100 AF38Z-40-00-21


This contactor is vital for effective control in industrial settings. It is designed for efficiency and durability, functioning well in automation and electrical systems. With a coil voltage of 24V, it ensures dependable operation in various environments, promoting safety and performance across multiple applications.

Features & Benefits


• 4 pole design adapting to diverse circuit control needs

• 55A current rating suitable for high power applications

• 690V rated for compatibility with various voltage requirements

• Accommodates both AC and DC coil voltages for versatile usage

Applications


• Suitable for heating and lighting control

• Used in circuit protection and switching techniques

In which temperature range can it operate effectively?


This component functions efficiently within a temperature range from -40°C to +70°C.

What type of connections does it accept?


It is designed with screw terminals for easy and secure connections.

  • RS Stock No. 7648977
  • Mfr. Part No. 1SBL297201R1100 AF38-40-00-11
Each
$575.59
  • RS Stock No. 7648980
  • Mfr. Part No. 1SBL297501R1100 AF38-22-00-11
Each
$412.30
  • RS Stock No. 7648959
  • Mfr. Part No. 1SBL296501R2100 AF38Z-22-00-21
Each
$713.07
Each
$417.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy