Festo VZQA Series Pinch Valve Pinch Valve, 3968924 Threaded
- RS Stock No.:
- 164-1332
- Mfr. Part No.:
- VZQA-C-M22U-25-S5S5-V4V4E-4
- Brand:
- Festo
Subtotal (1 unit)*
$1,635.93
(exc. GST)
$1,799.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,635.93 |
*price indicative
- RS Stock No.:
- 164-1332
- Mfr. Part No.:
- VZQA-C-M22U-25-S5S5-V4V4E-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -5°C | |
| Material | High Alloy Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 3968924 | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -5°C | ||
Material High Alloy Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 3968924 | ||
Proof Pressure 16bar | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 16bar Proof Pressure, 100°C Maximum Operating Temperature - VZQA-C-M22U-25-S5S5-V4V4E-4, Numeric Part Number: 3968924
This pinch valve is a pneumatic control valve designed to regulate flow by compressing a flexible sleeve, suitable for automated process environments in industrial settings. It is manufactured for handling media where contaminant-free operation and simple shut-off are required, and it operates across a range of temperatures and pressures common to industrial automation tasks.
Features and Benefits:
• Proof pressure 16 bar ensures safe overpressure tolerance
• Operational pressure up to 4 bar enables controlled actuation
• Maximum temperature 100°C permits use with warm process fluids
• Minimum temperature -5°C allows low-temperature installations
• Constructed from high-alloy steel for robust mechanical strength
• RoHS compliance supports installations with restricted substances
• Operational pressure up to 4 bar enables controlled actuation
• Maximum temperature 100°C permits use with warm process fluids
• Minimum temperature -5°C allows low-temperature installations
• Constructed from high-alloy steel for robust mechanical strength
• RoHS compliance supports installations with restricted substances
Applications
• Suitable for pneumatic control of slurries and suspensions in plants
• Ideal for automated dosing and batching systems in production lines
• Used for media isolation in instrumentation and process skids
• Can be used for cycle-based on/off control in pneumatic circuits
• Ideal for automated dosing and batching systems in production lines
• Used for media isolation in instrumentation and process skids
• Can be used for cycle-based on/off control in pneumatic circuits
What minimum actuation pressure is required to operate it?
It can be driven from atmospheric pressure with an operational threshold starting at 0 bar, allowing integration with low-pressure pneumatic systems.
How does the valve cope with periodic thermal stress?
The valve tolerates temperatures up to 100°C while maintaining material integrity within its specified range down to -5°C, suitable for fluctuating process temperatures.
Is the valve suitable for hazardous-area certification post-installation?
The unit does not carry hazardous-area certification, so classification and any additional protection measures must be applied by the installer for such zones.
What identifying code corresponds to this model for ordering?
The manufacturer assigns the identifier 3968924 to this specific model, which should be referenced when specifying replacements or spares.
- RS Stock No. 0344722
- Mfr. Part No. VZQA-C-M22C-6-TT-V2V4E-4
Each
$904.04
- RS Stock No. 0344727
- Mfr. Part No. VZQA-C-M22U-50-TT-ALV4E-2
Each
$2,070.88
- RS Stock No. 0344758
- Mfr. Part No. VZQA-C-M22C-15-TT-V2V4S1-2
Each
$1,275.81
- RS Stock No. 0344668
- Mfr. Part No. VZQA-C-M22C-6-TT-V2V4S1-2
Each
$977.89
Related links
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female NPT 15 mm
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female, Genderless
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pneumatic Pinch Valve, 3968925
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G 1/4












