ABB AF38Z Contactor, 24V ac/dc Coil, 4-Pole, 55 A, 18.5 kW 60V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 764-8959
- Mfr. Part No.:
- 1SBL296501R2100 AF38Z-22-00-21
- Brand:
- ABB
Subtotal (1 unit)*
$713.07
(exc. GST)
$784.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.07 |
*price indicative
- RS Stock No.:
- 764-8959
- Mfr. Part No.:
- 1SBL296501R2100 AF38Z-22-00-21
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 55A | |
| Power Rating | 18.5kW | |
| Series | AF38Z | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 55A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 60V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Depth | 101mm | |
| Length | 86mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 55A | ||
Power Rating 18.5kW | ||
Series AF38Z | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 55A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 60V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Depth 101mm | ||
Length 86mm | ||
Width 45mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 4 Poles, 24V AC/DC Coil Voltage - 1SBL296501R2100 AF38Z-22-00-21
This contactor is a robust electrical control unit designed for reliable motor control and power switching. It features a 4-pole configuration, allowing it to operate efficiently at a contact voltage rating of 690V and current rating of 55A. Measuring 101mm in length and 45mm in width, this DIN rail contactor is suitable for various automation applications and is capable of managing significant control voltage variations with its 24V AC/DC coil.
Features & Benefits
• Offers a wide control voltage range of 24 to 60V for versatility
• Built in surge protection increases overall system safety
• Designed for easy extension with add on auxiliary contact Blocks
• Compact Block type design saves installation space
• Rated operational current withstands thermal fluctuations effectively
• Built in surge protection increases overall system safety
• Designed for easy extension with add on auxiliary contact Blocks
• Compact Block type design saves installation space
• Rated operational current withstands thermal fluctuations effectively
Applications
• Suitable for controlling electric motors in industrial automation
• Ideal for power circuit switching in various electrical systems
• Utilised in environments with unstable networks for consistent performance
• Effective in requiring DIN rail installation for Compact setups
• Ideal for power circuit switching in various electrical systems
• Utilised in environments with unstable networks for consistent performance
• Effective in requiring DIN rail installation for Compact setups
How does this product ensure safety in electrical systems?
It features built-in surge protection, which safeguards the equipment from voltage spikes that could potentially cause damage, thus enhancing operational safety and longevity.
What is the significance of the 4-pole design in this contactor?
The 4-pole design enables the product to manage both normally open and normally closed configurations, allowing for greater flexibility in controlling multiple circuits simultaneously. This is VITAL in complex automation tasks.
Can this contactor be directly mounted on a DIN rail?
Yes, it is designed specifically for mounting on DIN rails, providing easy installation and integration into existing panel setups while minimising the required installation space.
Related links
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 3-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF09 Contactor 4-Pole 4 kW 60V 690V ac