ABB AF38 Contactor, 24V ac/dc Coil, 4-Pole, 55 A, 18.5 kW 60V, 4 NO, 690V ac

Subtotal (1 unit)*

$575.59

(exc. GST)

$633.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$575.59

*price indicative

RS Stock No.:
764-8977
Mfr. Part No.:
1SBL297201R1100 AF38-40-00-11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

55A

Series

AF38

Power Rating

18.5kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

60V

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

55A

Maximum Operating Temperature

70°C

Depth

101mm

Length

86mm

Standards/Approvals

CSA, UL

Width

45mm

Pole and Throw Configuration

4

ABB AF Series Contactor, 24V AC/DC Coil Voltage, 18.5kW Power Rating - 1SBL297201R1100 AF38-40-00-11


This contactor is essential for operating motor functions and managing power in electrical circuits. With a coil voltage range of 24V to 60V, it operates efficiently in both AC and DC environments. Designed to handle up to 55A with a contact voltage rating of 690V, this component supports various industrial applications, making it a versatile option for electrical control.

Features & Benefits


• 4-pole design enhances operational reliability in motor control systems

• Coil voltage range accommodates both AC and DC usage

• Built-in surge protection improves stability in unstable networks

• DIN rail mounting facilitates installation in control panels

• Compact dimensions suitable for integration into limited spaces

Applications


• Used for motor control in automated machinery

• Ideal for switching high voltage circuits

• Commonly found in industrial control panels

• Compatible with inverter systems

• Applicable in mechanical systems requiring dependable electrical components

What should I do if the contactor does not operate as expected?


Ensure the control voltage is within the specified range and check for loose connections.

Is this component suitable for outdoor applications?


It is generally recommended for indoor use; verify environmental conditions for outdoor applicability.

Can it be connected to multiple motor loads simultaneously?


It is advisable to use one contactor per motor load to avoid overload.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy