ABB AF38Z Contactor, 230V ac Coil, 4-Pole, 55 A, 18.5 kW 250V, 4 NO, 690V ac

Subtotal (1 unit)*

$466.53

(exc. GST)

$513.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$466.53

*price indicative

RS Stock No.:
764-8915
Mfr. Part No.:
1SBL296201R2300 AF38Z-40-00-23
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

55A

Power Rating

18.5kW

Series

AF38Z

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

250V

Operational Current Ie

55A

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CSA

Length

86mm

Width

45mm

Depth

101mm

Pole and Throw Configuration

4P

ABB Series AF Contactor, 230V AC Coil Voltage, 55A Current Rating - 1SBL296201R2300 AF38Z-40-00-23


This contactor is a reliable electrical control unit designed for use in industrial environments. The device operates on a 230V AC supply and features a Compact design with dimensions of 101mm x 45mm x 101mm. Its robust construction and four-pole configuration enable it to manage substantial power requirements efficiently.

Features & Benefits


• Controls motors up to 11kW at 400V AC for efficiency
• Maintains functionality across a wide control voltage range
• Designed for simple installation on DIN rail for convenience
• Incorporates built in surge protection for enhanced safety
• Facilitates high current switching capabilities with a 55A rating
• Utilises screw terminals for straightforward connection reliability

Applications


• Utilised in motor control systems for machinery operation
• Applied in automation processes for precise and reliable control
• Integrated within power distribution panels for energy management
• Used in HVAC systems to control valves and fans

How does the control voltage range benefit operational flexibility?


The wide control voltage range of 100 to 250V 50/60Hz and DC allows the device to adapt to varying power supply conditions, making it suitable for various industrial applications where voltage stability might be a concern.

What is the maximum electrical switching frequency this unit can handle?


It supports up to 600 cycles per hour for maximum electrical switching frequency, allowing efficient operation in high-demand scenarios.

How does the device handle temperature variations during operation?


It functions effectively within a temperature range from -40°C to +70°C, ensuring reliable performance even in extreme conditions typically encountered in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy