ABB AF38Z Contactor, 24V ac/dc Coil, 3-Pole, 24 A, 18.5 kW 60V, 3 NO, 690V ac
- RS Stock No.:
- 711-6086
- Mfr. Part No.:
- 1SBL296001R2100 AF38Z-30-00-21
- Brand:
- ABB
Subtotal (1 unit)*
$515.33
(exc. GST)
$566.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $515.33 |
*price indicative
- RS Stock No.:
- 711-6086
- Mfr. Part No.:
- 1SBL296001R2100 AF38Z-30-00-21
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 24A | |
| Power Rating | 18.5kW | |
| Series | AF38Z | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 60V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 5kA | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Depth | 86mm | |
| Standards/Approvals | CSA, UL, NEMA, IEC | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 24A | ||
Power Rating 18.5kW | ||
Series AF38Z | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 60V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 5kA | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Depth 86mm | ||
Standards/Approvals CSA, UL, NEMA, IEC | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
ABB AF Series Contactor, 24V AC/DC Coil Voltage, 18.5kW Power Rating - 1SBL296001R2100 AF38Z-30-00-21
This contactor is suited for motor control applications, featuring three poles and a coil voltage of 24V AC/DC. It performs effectively in diverse electrical environments, and its robust design enables reliable motor control, making it essential in automation and control systems.
Features & Benefits
• Supports a wide control voltage range for various applications
• Optimised for motors up to 18.5kW for effective functionality
• Includes built-in surge protection for enhanced durability in unstable networks
• Efficient design minimises panel energy consumption during operation
Applications
• Controls three-phase motors in industrial environments
• Employed in HVAC systems for effective motor function
• Ideal for automation systems that require dependable switching
• Suitable for managing compressors and pumps across various applications
Can it handle high current loads?
Yes, it manages contact current ratings of up to 24A.
How does it perform in extreme temperatures?
It operates effectively in temperatures from -40 to +70°C.
Is it compatible with DIN rail mounting systems?
Yes, it is designed specifically for DIN rail installation.
Related links
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF26 Contactor 3-Pole 3 NO, 690V ac
- ABB AF30Z Contactor 3-Pole 15 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac