TE Connectivity, 8-1393640-3 2.54 mm Pitch Connector Backplane Connector, Vertical Female, 16 Column, 3 Row, 48 Way
- RS Stock No.:
- 473-783
- Mfr. Part No.:
- 8-1393640-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$462.63
(exc. GST)
$508.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $462.63 | $9.253 |
*price indicative
- RS Stock No.:
- 473-783
- Mfr. Part No.:
- 8-1393640-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 48 | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Series | 8-1393640-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 48 | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Series 8-1393640-3 | ||
- COO (Country of Origin):
- PL
Related links
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity 16 Column 48 Way
- TE Connectivity Vertical 32 Column 96 Way
- TE Connectivity Vertical 3 Row, 64
- TE Connectivity Vertical Female 3 Row, 64 Way
- Molex Vertical Female 12 Row, 192 Way
- TE Connectivity Vertical 16 Column 64 Way
- Molex Vertical 6 Row, 48 Way
