ABB AF38 Contactor, 24V ac/dc Coil, 4-Pole, 55 A, 18.5 kW 60V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 764-8980
- Mfr. Part No.:
- 1SBL297501R1100 AF38-22-00-11
- Brand:
- ABB
Subtotal (1 unit)*
$480.63
(exc. GST)
$528.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.63 |
*price indicative
- RS Stock No.:
- 764-8980
- Mfr. Part No.:
- 1SBL297501R1100 AF38-22-00-11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 55A | |
| Series | AF38 | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 55A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 60V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Depth | 101mm | |
| Standards/Approvals | CSA, UL | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 55A | ||
Series AF38 | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 55A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 60V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Depth 101mm | ||
Standards/Approvals CSA, UL | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
ABB Series AF Contactor, 24V AC/DC Coil Voltage, 690V AC Contact Voltage - 1SBL297501R1100 AF38-22-00-11
This contactor is a robust motor control relay designed for reliable performance in various applications. Featuring dimensions of 101mm length, 45mm width, and 101mm depth, it operates effectively at coil voltages of 24V AC/DC. Its capability to operate under extreme temperatures, ranging from -40°C to +70°C, ensures its suitability for diverse environments.
Features & Benefits
• Utilises a 4-pole configuration for versatile motor control
• Rated for contact voltages up to 690V AC for high-demand systems
• Capable of handling a contact current of 55A for demanding applications
• Screw terminal design eases installation and maintenance tasks
• Designed for DIN rail mounting for streamlined integration in panels
• Dual state configuration of 2NO + 2NC optimises circuit control
Applications
• Used for controlling electric motors in industrial settings
• Ideal for automation in manufacturing processes
• Employed in HVAC systems for reliable operation
• Used in motor starter within electrical panels
• Suitable for diverse electrical control systems requiring robust solutions
What operational parameters should be considered for optimal performance?
It is essential to maintain the operational temperature within the specified range of -40°C to +70°C to ensure functionality. Furthermore, observe the rated coil voltage of 24V AC/DC to avoid damage and ensure reliability.
How does the configuration improve circuit management?
The 4-pole design allows for dual functionalities, providing simultaneous control over motors and additional circuits, which enhances overall flexibility and efficiency in circuit management.
What mounting options are available for this device?
This contactor can be easily mounted on standard DIN rails, facilitating quick installation and providing a secure fit within control panels for various applications.
Related links
- ABB AF38 Contactor 3-Pole 18.5 kW 60V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38-22-00-14 Contactor 500 V Coil 55 A 500 V 690V
- ABB AF38 Contactor 3-Pole 18.5 kW 130V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF38 Contactor 3-Pole 18.5 kW 250V 690V ac
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac
- ABB AF38 Contactor 4-Pole 11 kW 130V 690V ac