Omron J7KN Contactor, 230V ac/dc Coil, 3-Pole, 115 A, 55 kW, 380V ac, 415 V ac
- RS Stock No.:
- 288-3256
- Distrelec Article No.:
- 301-37-241
- Mfr. Part No.:
- J7KN-115 230
- Brand:
- Omron
Subtotal (1 unit)*
$1,179.24
(exc. GST)
$1,297.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,179.24 |
*price indicative
- RS Stock No.:
- 288-3256
- Distrelec Article No.:
- 301-37-241
- Mfr. Part No.:
- J7KN-115 230
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 380V ac, 415V ac | |
| Contact Current | 115A | |
| Series | J7KN | |
| Power Rating | 55kW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 380V ac, 415V ac | ||
Contact Current 115A | ||
Series J7KN | ||
Power Rating 55kW | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Omron motor contactor range spans 4 to 500 kW (AC 3, 380/415 V) and operates with both AC and DC power. It includes integrated auxiliary contacts, with those of J7KN contactors up to 11 kW suitable for electronic circuits. Mounting options range from screw fixing to snap fitting (35 mm DIN rail) for models up to 37 kW. Compliant with global standards and finger-proof (BGV A2), they also serve as system contactors for Fuse less Load Feeders with integrated link modules.
CE and UL approved
Standards IEC 947-4-1, VDE 0660 and EN 60947-4-1
Related links
- Omron J7KN Contactor 3-Pole 15 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 5.5 kW 230V ac 415V
- Omron J7KN Contactor 250 V ac/dc Coil
- Omron J7KN Contactor 48 V ac/dc Coil
- RS PRO 3 Phase Brake Module 380V ac, 415 V ac
- RS PRO 3 Phase Brake Module 380V ac, 415 V ac
- Omron J7KN Contactor 3-Pole 5.5 kW 24V, 1 NO
- Schneider Electric LC1F Contactor 3-Pole 55 kW 380V ac 440V
