Arduino Nano R4 with Headers

N

Subtotal (1 unit)*

$25.01

(exc. GST)

$27.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 783 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.01

*price indicative

RS Stock No.:
590-931
Mfr. Part No.:
ABX00143
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Nano R4 with Headers

Kit Classification

Carrier board

Processor Part Number

ABX00143

Revision

1

COO (Country of Origin):
IT
The Arduino Arduino Nano R4 is a Nano form factor board based on the RA4M1 series microcontroller from Renessa, which embeds a 48 MHz Arm Cortex-M4 microprocessor. The Nano R4's memory is larger than its predecessors, with 256 kB flash, 32 kB SRAM and 8 kB data memory (EEPROM). The Nano R4 board operates at 5 V, making it hardware compatible with Nano form factor accessories with the same operating voltage.

On-board Qwiic connector
Seamless integration with Modulinos
Enables quick expansion of your project
Provides reliable connectivity

Related links