Omron J7KN Contactor, 110V ac/dc, 250 V ac/dc Coil
- RS Stock No.:
- 265-5351
- Mfr. Part No.:
- J74KN-D-RC 230
- Brand:
- Omron
Subtotal (1 unit)*
$27.53
(exc. GST)
$30.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.53 |
*price indicative
- RS Stock No.:
- 265-5351
- Mfr. Part No.:
- J74KN-D-RC 230
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Series | J7KN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, GOST, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Series J7KN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, GOST, UL | ||
- COO (Country of Origin):
- CZ
The Omron RC suppressor unit has 110 to 250 VAC/DC rated voltage.
Fits to J7KNA
Related links
- Omron J7KN Contactor 48 V ac/dc Coil
- Omron J7KN Contactor 3-Pole 55 kW 415 V ac
- Omron J7KN Contactor 3-Pole 5.5 kW 24V, 1 NO
- Omron J7KN Contactor 3-Pole 15 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 5.5 kW 230V ac 415V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 110V dc, 250 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 560 W 110V dc, 250 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 400V
