Omron J7KN Contactor, 110V ac Coil, 3-Pole, 14 A, 5.5 kW 24V, 1 NO
- RS Stock No.:
- 266-0038
- Mfr. Part No.:
- J7KN-14D-10 110
- Brand:
- Omron
Subtotal (1 unit)*
$98.63
(exc. GST)
$108.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.63 |
*price indicative
- RS Stock No.:
- 266-0038
- Mfr. Part No.:
- J7KN-14D-10 110
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 14A | |
| Series | J7KN | |
| Power Rating | 5.5kW | |
| Function | Electromechanical | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 10°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Length | 68mm | |
| Standards/Approvals | UL, CE | |
| Depth | 46mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 14A | ||
Series J7KN | ||
Power Rating 5.5kW | ||
Function Electromechanical | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature 10°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Length 68mm | ||
Standards/Approvals UL, CE | ||
Depth 46mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- AT
The Omron contactor has 3 poles has 110 VAC supply voltage with 1 NO auxiliary contact.
14 A/ 5.5kW AC3 ratings
Related links
- Omron J7KN Contactor 3-Pole 5.5 kW 230V ac 415V
- Omron J7KN Contactor 250 V ac/dc Coil
- Omron J7KN Contactor 3-Pole 15 kW 230V ac, 415V
- Omron J7KN Contactor 48 V ac/dc Coil
- Omron J7KN Contactor 3-Pole 55 kW 415 V ac
- ABB VB Contactor 3-Pole 5.5 kW 110V, 3 NO
- RS PRO RS314ND10 Contactor 3-Pole 5.5 kW 3 V
- RS PRO RS314ND01 Contactor 3-Pole 5.5 kW 400 V
