Omron J7KN Contactor, 230V ac Coil, 3-Pole, 14 A, 5.5 kW 230V ac, 1 NO, 415V

Subtotal (1 unit)*

$241.25

(exc. GST)

$265.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.25

*price indicative

RS Stock No.:
214-6847
Distrelec Article No.:
110-27-911
Mfr. Part No.:
J7KN-14D-10 230
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

415V

Contact Current

14A

Power Rating

5.5kW

Series

J7KN

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Operational Current Ie

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

65mm

Length

83mm

Width

45mm

Standards/Approvals

EN, IEC, UL

Pole and Throw Configuration

3

The Omron contactor which has coil voltage 230 V ac and has current rating of 14 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H67 x W45 x D82.5.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy