Lovato Electric Contactor, 48V ac Coil, 3-Pole, 26 A, 7.3 kW 48V ac

Subtotal (1 box of 1 unit)*

$314.53

(exc. GST)

$345.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$314.53

*price indicative

RS Stock No.:
222-8439
Mfr. Part No.:
BF2600A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Current

26A

Power Rating

7.3kW

Mount Type

DIN Rail

Terminal Type

Screw

Operational Current Ie

26A

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

48V ac

Maximum Operating Temperature

70°C

Length

88mm

Width

56mm

Depth

93mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato BF2600A048 is 3 Pole, 26A Contactor.

3 Pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy