Omron J7KN Contactor, 12V ac/dc, 48 V ac/dc Coil

Subtotal (1 unit)*

$36.89

(exc. GST)

$40.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.89

*price indicative

RS Stock No.:
265-5352
Mfr. Part No.:
J74KN-D-RC 24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

12V ac/dc, 48V ac/dc

Series

J7KN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, CE, UL

COO (Country of Origin):
CZ
The Omron RC suppressor unit has 12 to 48 VAC/DC rated voltage.

Fits J7KNA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy