Schneider Electric TeSys G Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 250 A, 75 kW 130V ac/dc, 3 NO, 1000V ac

Subtotal (1 unit)*

$2,185.00

(exc. GST)

$2,403.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,185.00

*price indicative

RS Stock No.:
130-846
Mfr. Part No.:
LC1G115EHEA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1000V ac

Contact Current

250A

Series

TeSys G

Power Rating

75kW

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Contactor Application

Power Switching, Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

115A

Control Circuit Voltage Uc

130V ac/dc

Maximum Operating Temperature

60°C

Width

108mm

Standards/Approvals

IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947

Depth

193mm

Length

255mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CN
The Schneider Electric high-power contactor from the TeSys Giga range, designed for power switching and motor control applications. With a wide operational voltage range and advanced features, this contactor offers reliable performance in various industrial settings.

Advanced version with high power rating

Wide operational voltage range for flexible application

Built-in bidirectional peak limiting for coil technology

Mechanical durability with 8 Mcycles lifespan

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy