ABB AF Contactor, 250V Coil, 4-Pole, 160 A, 55 kW 500V, 4 NO
- RS Stock No.:
- 231-9442
- Mfr. Part No.:
- 1SFL427101R1311 AF116-40-11-13 100-250V
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$1,227.21
(exc. GST)
$1,349.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $1,227.21 |
*price indicative
- RS Stock No.:
- 231-9442
- Mfr. Part No.:
- 1SFL427101R1311 AF116-40-11-13 100-250V
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Number of Poles | 4 | |
| Contact Current | 160A | |
| Series | AF | |
| Power Rating | 55kW | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 160A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Depth | 126mm | |
| Length | 150mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Number of Poles 4 | ||
Contact Current 160A | ||
Series AF | ||
Power Rating 55kW | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 160A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Depth 126mm | ||
Length 150mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 90mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 250V Coil Voltage, 55kW Power Rating - 1SFL427101R1311 AF116-40-11-13 100-250V
This contactor is designed for motor control in industrial applications and can manage the voltages and current levels necessary to operate motors up to 55 kW at 400 V AC. Its durable design makes it a popular choice among professionals in automation and electrical sectors.
Features & Benefits
• Extensive control voltage range of 100 to 250 V
• High current rating of 160A to meet demanding applications
• Built-in surge protection for enhanced reliability
• Auxiliary contact configuration provides flexibility in installations
• Double clamp terminal design ensures secure connections
• Compact form factor facilitates easy installation and expansion
Applications
• Controls large motors within manufacturing settings
• Ideal for switching high current power circuits
• Used in panel installations for industrial automation
• Suitable for accurate motor management
How does the wide control voltage range enhance operation?
It provides adaptability to varying voltage levels, helping to reduce energy consumption in fluctuating networks.
Can it operate in high ambient temperatures?
Yes, it functions effectively within a temperature range of -40 to 70°C, accommodating a variety of conditions.
What types of motors can it control?
It is capable of managing motors rated up to 55 kW, offering versatility for a wide range of industrial applications.
How does the surge protection feature improve reliability?
It safeguards the contactor against voltage spikes, ensuring consistent performance over time.
- RS Stock No. 2374891
- Mfr. Part No. 1SBL136201R2300
Each
$239.91
- RS Stock No. 2726167
- Mfr. Part No. BF26T4D048
Each
$453.22
- RS Stock No. 2726164
- Mfr. Part No. BF26T4A048
Each
$320.50
- RS Stock No. 2319443
- Mfr. Part No. 1SFL447101R1311 AF140-40-11-13 100-250V
1 Box of 1
$918.29
Related links
- ABB AF Contactor 4-Pole 75 kW 250V, 4 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 4-Pole 7.5 kW 130V, 2 NO/2 NC









