Lovato Electric 11BG Contactor, 24V Coil, 20 A, 440V
- RS Stock No.:
- 272-6066
- Mfr. Part No.:
- 11BGC09T4D024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$581.18
(exc. GST)
$639.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.18 |
*price indicative
- RS Stock No.:
- 272-6066
- Mfr. Part No.:
- 11BGC09T4D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | 11BG | |
| Function | Illuminated | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 56mm | |
| Standards/Approvals | CSA C22.2 n° 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Length | 88mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series 11BG | ||
Function Illuminated | ||
Terminal Type Screw | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 56mm | ||
Standards/Approvals CSA C22.2 n° 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Length 88mm | ||
Width 58mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a Changeover contactor. This contactor has 20 A maximum operating current and 24 VDC coil voltage. This contactor has clamp screw type terminals. The total weight of the product is 450 g.
cULus certified
Supports DC coil
Built In interlock only
ETIM 8.0 classification
- RS Stock No. 2726061
- Mfr. Part No. 11BGC09T4A024
Each
$467.10
- RS Stock No. 2726063
- Mfr. Part No. 11BGC09T4A110
Each
$467.10
- RS Stock No. 2726065
- Mfr. Part No. 11BGC09T4A400
Each
$467.10
- RS Stock No. 2485501
- Mfr. Part No. CNM2020024
Each
$154.62
Related links
- Lovato 11BG Contactor 20 A 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Contactor 3-Pole 1 NC, 440V
- Lovato 11BG Contactor 20 A 440V
- Lovato 11BG Contactor 20 A 440V
- Lovato 11BG Contactor 20 A 440V












