Lovato Electric BG Contactor, 24V Coil, 4-Pole, 20 A, 22 kW, 2 NO/2 NC

Subtotal (1 unit)*

$96.74

(exc. GST)

$106.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.74

*price indicative

RS Stock No.:
248-5459
Mfr. Part No.:
11BG09T2A024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Current

20A

Power Rating

22kW

Series

BG

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, CSA C22.2 n° 60947-4-1

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato product is a four pole contactor with AC and DC control circuit. It supports up to four auxiliary contacts, that can be mounted.

Quick connect snap on accessory mounting

Distinct contact status indication

Screw, faston and rear PCB solder pin termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy