Lovato Electric BF95 Contactor, 24V Coil, 3-Pole, 95 A, 90 kW, 690V

Subtotal (1 unit)*

$786.10

(exc. GST)

$864.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$786.10

*price indicative

RS Stock No.:
273-9106
Mfr. Part No.:
BF9500A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

95A

Series

BF95

Power Rating

90kW

Function

Straight

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

95A

Maximum Operating Temperature

70°C

Length

229mm

Depth

144mm

Width

75mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy