Eaton Moeller Contactor, 440V Coil, 4-Pole, 22 A, 4.3 kW, 690V

Subtotal (1 unit)*

$111.78

(exc. GST)

$122.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.78

*price indicative

RS Stock No.:
248-357
Mfr. Part No.:
051806 DILEM4(400V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

440V

Number of Poles

4

Contact Voltage

690V

Contact Current

22A

Series

Moeller

Power Rating

4.3kW

Function

AC, Motor Control

Terminal Type

Screw

Operational Current Ie

20A

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

58mm

Standards/Approvals

CSA certified, CSA UL 508, EN 60947, IEC 60947, VDE 0660, UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series DILEM Mini contactor is designed for versatility and reliability in motor control applications. Operating at 400 V with a frequency of 50 Hz and 440 V at 60 Hz, it features a robust structure suitable for various industrial environments. The four-pole configuration ensures excellent performance for both motors and resistive loads, making it a dependable choice for professionals. With a compact design and an operating lifespan of up to 20 million mechanical operations, this contactor exemplifies efficiency and durability. It is compliant with multiple international safety and performance standards, including RoHS and CE, reassuring users of its high-quality manufacturing. The unit’s protective features offer peace of mind, allowing for safe and effective operation in demanding conditions. This contactor stands out as a reliable component for any electrical installation, bringing both power and precision to the forefront.

Compact design allows for installation in tight spaces

Positive operating contacts ensure high reliability and safety

Rated impulse withstand voltage provides robust protection

Suitable for diverse applications including motor control

Environmentally friendly design complies with RoHS standards

High mechanical lifespan reduces the need for frequent replacements

Terminals accommodate various cable types for versatile connections

Multi-voltage compatibility enhances operational flexibility

Designed to withstand harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy