Power Integrations High Side 1, Off Liner Power Switch IC 8-Pin, DIP-B

This image is representative of the product range

Subtotal (1 unit of 50 units)*

$3.01

(exc. GST)

$3.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 176 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per unit*
1 +$3.01$0.06

*price indicative

RS Stock No.:
146-8587
Mfr. Part No.:
LNK564PN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off Liner

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

88Ω

Number of Outputs

5

Number of Inputs

1

Power Rating

3W

Mount Type

Through Hole

Package Type

DIP-B

Pin Count

8

Operating Current

375mA

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Length

9.83mm

Height

3.68mm

Standards/Approvals

No

Width

6.6mm

Series

LNK564

Automotive Standard

No

LinkSwitch-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60 Hz) power supplies up to 3 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI.

Lowest component count switcher

Hysteretic thermal shutdown protection

Frequency jittering greatly reduces EMI

Universal input range allows worldwide operation

Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions

Simple ON/OFF control, no loop compensation needed

High bandwidth provides fast turn on with no overshoot and excellent transient load response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy