Lovato Electric 11BG Contactor, 110V ac Coil, 20 A, 22 kW, 440V
- RS Stock No.:
- 272-6063
- Mfr. Part No.:
- 11BGC09T4A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$467.10
(exc. GST)
$513.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.10 |
*price indicative
- RS Stock No.:
- 272-6063
- Mfr. Part No.:
- 11BGC09T4A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Power Rating | 22kW | |
| Series | 11BG | |
| Terminal Type | Screw | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 88mm | |
| Depth | 56mm | |
| Width | 58mm | |
| Standards/Approvals | IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Power Rating 22kW | ||
Series 11BG | ||
Terminal Type Screw | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Length 88mm | ||
Depth 56mm | ||
Width 58mm | ||
Standards/Approvals IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14 | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a Changeover contactor. This contactor has 20 A maximum operating current and 110 VAC coil voltage. This contactor has clamp screw type terminals. The total weight of the product is 365 g.
cULus certified
Supports only AC coil
Built In interlock only
ETIM 8.0 classification
Related links
- Lovato 11BG Contactor 20 A 440V
- Lovato 11BG Contactor 20 A 440V
- Lovato 11BG Contactor 20 A 440V
- Lovato 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato 11BG Control Relay 20 A 440V
- Lovato 11BG Contactor 3-Pole 1 NC, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
