Lovato Electric 11BG Reversing Contactor, 24V Coil, 3-Pole, 12 A, 5.7 kW, 1 NC, 440V

Subtotal (1 unit)*

$690.16

(exc. GST)

$759.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$690.16

*price indicative

RS Stock No.:
272-6078
Mfr. Part No.:
11BGR1201D024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

12A

Series

11BG

Power Rating

5.7kW

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Motor Start

Operational Current Ie

12A

Maximum Operating Temperature

55°C

Width

88mm

Depth

56mm

Length

58mm

Standards/Approvals

UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 14

COO (Country of Origin):
IT
The Lovato Reversing contactor has maximum 12 A operating current with 24 VDC coil voltage. This contactor has external interlock with power and auxiliary wiring. This contactor also have one built in normally closed auxiliary contacts.

460 g weight

cULus certified

Supports DC coil

Clamp screw terminal

ETIM 8.0 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy