ABB ESB40 Contactor, 230V ac/dc Coil, 2-Pole, 40 A, 9.2 kW 230V, 2 NO/2 NC, 400V
- RS Stock No.:
- 211-1471
- Mfr. Part No.:
- 1SAE341111R0622
- Brand:
- ABB
Subtotal (1 unit)*
$415.10
(exc. GST)
$456.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.10 |
*price indicative
- RS Stock No.:
- 211-1471
- Mfr. Part No.:
- 1SAE341111R0622
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac/dc | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Power Rating | 9.2kW | |
| Series | ESB40 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 22A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 54mm | |
| Depth | 85mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac/dc | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Power Rating 9.2kW | ||
Series ESB40 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 22A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 54mm | ||
Depth 85mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 16 to 10AWG, 40A Contact Current Rating - ESB Series - 1SAE341111R0622
Worried about electrical arcs when switching your equipment on and off? Eliminate the issue and boost safety with this contactor from ABB. It's an ideal option for jobs that need arc suppression as it prevents residual current from overloading your setup. With a rated impulse withstand voltage of 6kV, the unit ensures stable operation even during voltage fluctuations. Two poles allow you to streamline your system by running two circuits simultaneously. Thanks to an IP20 rating, you can be sure this is a touch-proof option that's resistant to wires or tools bigger than 12.5mm.
Features & Benefits
• Compact dimensions of 85 (H) x 54 (W) x 65mm (L) make it space-efficient
• Light 405g weight doesn't add unnecessary load to your setup
Applications
• Motor control
• Processing and packaging facilities
• HVAC equipment
What's this assembly's normal state configuration?
It has a normal state configuration of 2NO/2NC, which gives you the option to activate and deactivate circuits from one device.
Is this product reliable in a demanding environment?
Yes. It has an operating temperature range between -25°C and +55°C, so it's ruggedly built and suitable for industrial installations.
Related links
- ABB ESB40 Contactor 2-Pole 9.2 kW 230V ac 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB ESB40 Contactor 4-Pole 9.2 kW 24V 400V
- ABB ESB40 Contactor 3-Pole 2.77 kW 230V ac 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 230V ac/dc 400V
- ABB ESB40 Contactor 3-Pole 2.77 kW 230V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 230V ac 400V