Lovato Electric CNM20 Contactor, 24V Coil, 2-Pole, 20 A 24V, 2 NO, 440V
- RS Stock No.:
- 248-5501
- Mfr. Part No.:
- CNM2020024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$154.62
(exc. GST)
$170.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.62 |
*price indicative
- RS Stock No.:
- 248-5501
- Mfr. Part No.:
- CNM2020024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | CNM20 | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Power | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61095, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series CNM20 | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Power | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61095, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- IT
The Lovato product is a one or two pole modular contactor with manual control. They operate as modular contactors, but can also be operated manually. Manual operation is used to carry out plant tests or to manually force start or stop operations usually activated by a control signal. It is ideal for functional tests and dual tariff systems in domestic and service applications.
DC powered magnetic core system assuring silent operation and noise damping during the control phase
Overvoltage protection circuit and voltage peak limitation of the magnetic core
Equipped with 2 or 4 closing contacts of equal capacity permitting use in
Related links
- Lovato CNM20 Contactor 2-Pole 24V 440V
- Lovato CNM32 Contactor 2-Pole 24V 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NO, 440V
- Finder 22 Contactor 2-Pole 2.2 W 440V
- Lovato CN Contactor 2-Pole 2 NO, 110V ac
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 1.3 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
