TE Connectivity ECK150 Contactor, 36V dc Coil, 1-Pole, 150 A, 43.2 W, 1 NO, 1kV

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 4%

View bulk pricing options

Subtotal (1 box of 12 units)*

$2,246.70

(exc. GST)

$2,471.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
12 - 12$187.225$2,246.70-
24 - 36$179.735$2,156.824%
48 +$177.862$2,134.345%

*price indicative

RS Stock No.:
260-4195
Mfr. Part No.:
ECK150HAAPA / 2071567-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

36V dc

Number of Poles

1

Contact Voltage

1kV

Contact Current

150A

Power Rating

43.2W

Series

ECK150

Mount Type

Base

Function

Safety Relay

Normal State Configuration

1 NO

Auxiliary Contact Configuration

NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

AGV, DC Charging Station, Electric Forklift, Electric Vehicle, Energy Storage Systems, Photovoltaic Inverter

Minimum Operating Temperature

-40°C

Operational Current Ie

200A

Maximum Operating Temperature

85°C

Standards/Approvals

CCC: 2022960304002220 CE: 724-00004 UL: E82292

Width

80.4mm

Length

73mm

Depth

80.4mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The TE Connectivity high-voltage DC contactor is designed for control in new energy applications. It is a hermetically sealed contactor, comes without arc cover and has screw terminals.

Ceramic technology

Contact base is made of copper material

  • RS Stock No. 2604196
  • Mfr. Part No. ECK150HAAPA / 2071567-1
Each
$222.93
Each (In a Box of 12)
$179.879
Each (In a Box of 12)
$290.271
Each
$210.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy