TE Connectivity ECK200 Contactor, 36V dc Coil, 1-Pole, 200 A, 43.2 W, 1 NO, 1kV
- RS Stock No.:
- 260-4190
- Mfr. Part No.:
- 1-2071567-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 12 units)*
$2,347.07
(exc. GST)
$2,581.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 - 12 | $195.589 | $2,347.07 |
| 24 - 36 | $187.764 | $2,253.17 |
| 48 + | $185.811 | $2,229.73 |
*price indicative
- RS Stock No.:
- 260-4190
- Mfr. Part No.:
- 1-2071567-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 36V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 200A | |
| Power Rating | 43.2W | |
| Series | ECK200 | |
| Mount Type | Screw | |
| Function | Safety Relay | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 73mm | |
| Standards/Approvals | No | |
| Width | 80.4mm | |
| Depth | 80.4mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 36V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 200A | ||
Power Rating 43.2W | ||
Series ECK200 | ||
Mount Type Screw | ||
Function Safety Relay | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 73mm | ||
Standards/Approvals No | ||
Width 80.4mm | ||
Depth 80.4mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-voltage DC contactor is designed for control in new energy applications. It is a hermetically sealed contactor, comes without arc cover and has screw terminals.
Ceramic technology
Contact base is made of copper material
Related links
- TE Connectivity ECK200 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK250 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK150 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK150B Contactor 1-Pole 1.7 W 1000V dc
- Durakool DEVR20 Contactor 1-Pole 9 V 1kV
- Durakool DEVR60 Contactor 1-Pole 1.2 W 1kV dc
- TE Connectivity EV200 Contactor 1-Pole NO, 900V
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
