TE Connectivity ECK150B Contactor, 36V dc Coil, 1-Pole, 200 A, 1.7 W, 1 NO, 1000V dc
- RS Stock No.:
- 145-595
- Mfr. Part No.:
- ECK150BAAAEA
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$228.00
(exc. GST)
$250.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $228.00 |
*price indicative
- RS Stock No.:
- 145-595
- Mfr. Part No.:
- ECK150BAAAEA
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 36V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1000V dc | |
| Contact Current | 200A | |
| Series | ECK150B | |
| Power Rating | 1.7W | |
| Function | Straight | |
| Mount Type | Panel | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Battery Energy Storage Systems, Automated Guided Vehicles (AGV), EV Charging Stations, Solar Inverter | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 85°C | |
| Length | 80.4mm | |
| Width | 73mm | |
| Standards/Approvals | CE: 724-00006 UL: E82292 TUV: R50616662 CCC approved | |
| Depth | 60mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 36V dc | ||
Number of Poles 1 | ||
Contact Voltage 1000V dc | ||
Contact Current 200A | ||
Series ECK150B | ||
Power Rating 1.7W | ||
Function Straight | ||
Mount Type Panel | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Battery Energy Storage Systems, Automated Guided Vehicles (AGV), EV Charging Stations, Solar Inverter | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 85°C | ||
Length 80.4mm | ||
Width 73mm | ||
Standards/Approvals CE: 724-00006 UL: E82292 TUV: R50616662 CCC approved | ||
Depth 60mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The TE Connectivity High Voltage DC contactor is designed for control in new energy applications. This ECK150B product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated guided vehicles and e-Forklifts.
Hermetically sealed with ceramic technology
Switching voltage up to 1000VDC
Bi directional contacts
Optional auxiliary contact
Complies with DC-1 utilization category
Related links
- TE Connectivity ECK150B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK200B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK250B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK200 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK250 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity EV200 Contactor 9 V dc Coil 3 A 1 NO, 30V dc
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity EV100 Contactor 1-Pole 1 NO, 600V dc
