TE Connectivity EV100 Contactor, 36V dc Coil, 1-Pole, 100 A, 1 NO, 600V dc
- RS Stock No.:
- 286-4443
- Distrelec Article No.:
- 302-22-467
- Mfr. Part No.:
- 5-1618398-0
- Brand:
- TE Connectivity
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$416.39
(exc. GST)
$458.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 24 June 2027
- Plus 27 unit(s) shipping from 05 August 2027
- Plus 27 unit(s) shipping from 19 August 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $416.39 | - |
| 3 - 4 | $399.03 | 4% |
| 5 + | $381.69 | 8% |
*price indicative
- RS Stock No.:
- 286-4443
- Distrelec Article No.:
- 302-22-467
- Mfr. Part No.:
- 5-1618398-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 36V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V dc | |
| Contact Current | 100A | |
| Series | EV100 | |
| Mount Type | Base | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Automotive Pre-Charge, Safety, Automotive battery Switching, Test Equipment, Solar Inverter Switching, Power distribution, Power, Motor Control Circuit isolation, Circuit Protection, backup | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AS 9100 | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 36V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V dc | ||
Contact Current 100A | ||
Series EV100 | ||
Mount Type Base | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Automotive Pre-Charge, Safety, Automotive battery Switching, Test Equipment, Solar Inverter Switching, Power distribution, Power, Motor Control Circuit isolation, Circuit Protection, backup | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AS 9100 | ||
Pole and Throw Configuration SPST-NO | ||
- RS Stock No. 2509419
- Mfr. Part No. 104444 DILMF25-10(RAC120)
- RS Stock No. 2531971
- Mfr. Part No. 1SBL277001R1411
- RS Stock No. 1363677
- Mfr. Part No. 3RH2422-1BF40
- RS Stock No. 2510367
- Mfr. Part No. 277044 DILM17-01(230V50/60HZ)
Related links
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity ECK150B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK200 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK200B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK250B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK150 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK250 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity EV200 Contactor 9 V dc Coil 500 A 900V 900V












