Lovato Electric BF150 Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 150 A, 75 kW, 3 NO, 440V

Subtotal (1 unit)*

$1,476.71

(exc. GST)

$1,624.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,476.71

*price indicative

RS Stock No.:
272-6131
Mfr. Part No.:
BF15000E230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

150A

Power Rating

75kW

Series

BF150

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Contactor Application

Power Contactor

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

229mm

Width

75mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

144mm

COO (Country of Origin):
IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 165 A IEC conventional free air thermal current ITH and 100 to 250 VAC or DC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 2000 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.

3000 meter maximum altitude

Electrical life is 800000 cycles

Mechanical life is 15000000 cycles

Resistance per pole is 0.45 milliohm

Power dissipation per pole is 12 W at thermal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy