TE Connectivity ECK150 Contactor, 36V dc Coil, 1-Pole, 150 A, 43.2 W, 1 NO, 1kV

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save $185.04

View bulk pricing options

Subtotal (1 box of 12 units)*

$2,313.17

(exc. GST)

$2,544.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
12 - 12$192.764$2,313.17-
24 - 36$185.054$2,220.65$185.04
48 +$183.126$2,197.51$462.62

*price indicative

RS Stock No.:
260-4197
Mfr. Part No.:
2071567-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

36V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1kV

Contact Current

150A

Power Rating

43.2W

Series

ECK150

Function

Safety Relay

Mount Type

Base

Normal State Configuration

1 NO

Auxiliary Contact Configuration

NO

Terminal Type

Screw

Contactor Application

Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter

Minimum Operating Temperature

-40°C

Operational Current Ie

200A

Maximum Operating Temperature

85°C

Width

80.4mm

Length

73mm

Depth

80.4mm

Standards/Approvals

CCC: 2022960304002220, CE: 724-00004, UL: E82292

Pole and Throw Configuration

1 Form x (SPST-NO-DM)

COO (Country of Origin):
CN
The TE Connectivity high-voltage DC contactor is designed for control in new energy applications. It is a hermetically sealed contactor, comes without arc cover and has screw terminals.

Ceramic technology

Contact base is made of copper material

Each
$8,740.00
  • RS Stock No. 2510231
  • Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
  • RS Stock No. 2509545
  • Mfr. Part No. 109840 DILMP45-10(RDC24)
Each
$586.34
  • RS Stock No. 2510285
  • Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy