Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 130 A, 55 kW 24V, NO/NC, 1kV
- RS Stock No.:
- 154-058
- Mfr. Part No.:
- 3RT2047-3AB00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,580.06
(exc. GST)
$1,738.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,580.06 |
*price indicative
- RS Stock No.:
- 154-058
- Mfr. Part No.:
- 3RT2047-3AB00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 130A | |
| Series | 3RT2 | |
| Power Rating | 55kW | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NO/NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Length | 140mm | |
| Width | 70mm | |
| Standards/Approvals | CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 130A | ||
Series 3RT2 | ||
Power Rating 55kW | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration NO/NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Length 140mm | ||
Width 70mm | ||
Standards/Approvals CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154060
- Mfr. Part No. 3RT2047-1AB04
- RS Stock No. 0154056
- Mfr. Part No. 3RT2047-1AB00
- RS Stock No. 0154057
- Mfr. Part No. 3RT2047-1AB00-1AA0
- RS Stock No. 0154729
- Mfr. Part No. 3RT2047-3NB34-3MA0
Related links
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 120V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 240V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V dc 1kV












