TE Connectivity ECK150 Contactor, 36V dc Coil, 1-Pole, 150 A, 43.2 W, 1 NO, 1kV
- RS Stock No.:
- 260-4198
- Mfr. Part No.:
- 2071567-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 6 more to save $45.84
View bulk pricing optionsSubtotal (1 unit)*
$210.31
(exc. GST)
$231.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $210.31 | - |
| 6 + | $202.67 | $45.84 |
*price indicative
- RS Stock No.:
- 260-4198
- Mfr. Part No.:
- 2071567-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 36V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 150A | |
| Series | ECK150 | |
| Power Rating | 43.2W | |
| Function | Safety Relay | |
| Mount Type | Base | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | NO | |
| Terminal Type | Screw | |
| Contactor Application | Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC: 2022960304002220, CE: 724-00004, UL: E82292 | |
| Depth | 80.4mm | |
| Width | 80.4mm | |
| Length | 73mm | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 36V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 150A | ||
Series ECK150 | ||
Power Rating 43.2W | ||
Function Safety Relay | ||
Mount Type Base | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration NO | ||
Terminal Type Screw | ||
Contactor Application Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC: 2022960304002220, CE: 724-00004, UL: E82292 | ||
Depth 80.4mm | ||
Width 80.4mm | ||
Length 73mm | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2604197
- Mfr. Part No. 2071567-2
- RS Stock No. 2604196
- Mfr. Part No. ECK150HAAPA / 2071567-1
- RS Stock No. 2604195
- Mfr. Part No. ECK150HAAPA / 2071567-1
- RS Stock No. 2604194
- Mfr. Part No. ECK200AAAPA / 1-2071567-2
Related links
- TE Connectivity ECK150 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK200 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK250 Contactor 1-Pole 43.2 W 1kV
- Durakool DEVR60 Contactor 1-Pole 1.2 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
- Durakool DEVR20 Contactor 1-Pole 9 V 1kV
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity EV100 Contactor 1-Pole 1 NO, 600V dc











