TE Connectivity ECK200B Contactor, 36V dc Coil, 1-Pole, 500 A, 1.7 W, 1 NO, 1000V dc
- RS Stock No.:
- 145-597
- Mfr. Part No.:
- ECK200BAAAEA
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$246.98
(exc. GST)
$271.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $246.98 |
*price indicative
- RS Stock No.:
- 145-597
- Mfr. Part No.:
- ECK200BAAAEA
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 36V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1000V dc | |
| Contact Current | 500A | |
| Power Rating | 1.7W | |
| Series | ECK200B | |
| Function | Straight | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | With and without auxiliary contacts available | |
| Terminal Type | Screw | |
| Contactor Application | EV Charging Stations, Solar Inverter | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC approved, CE: 724-00006, TUV: R50616662, UL: E82292 | |
| Width | 73mm | |
| Length | 80.4mm | |
| Depth | 60mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 36V dc | ||
Number of Poles 1 | ||
Contact Voltage 1000V dc | ||
Contact Current 500A | ||
Power Rating 1.7W | ||
Series ECK200B | ||
Function Straight | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration With and without auxiliary contacts available | ||
Terminal Type Screw | ||
Contactor Application EV Charging Stations, Solar Inverter | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC approved, CE: 724-00006, TUV: R50616662, UL: E82292 | ||
Width 73mm | ||
Length 80.4mm | ||
Depth 60mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECK200B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK250B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK150B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
- TE Connectivity EV100 Contactor 1-Pole 1 NO, 600V dc
- TE Connectivity ECK150 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK200 Contactor 1-Pole 43.2 W 1kV
